JDS Uniphase CT2-MI2LACW83C2 technical specifications.
| Max Operating Temperature | 70°C |
| Min Operating Temperature | 0°C |
| Mount | Panel |
| Number of Transmitters | 1 |
| Supply Current | 350mA |
| RoHS | Not Compliant |
Download the complete datasheet for JDS Uniphase CT2-MI2LACW83C2 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.