JDS Uniphase JSH-12L0AA1 technical specifications.
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -15°C |
| Max Supply Voltage | 3.63V |
| Min Supply Voltage | 2.97V |
| Mount | Snap in |
| Operating Supply Voltage | 3.3V |
| RoHS | Not Compliant |
Download the complete datasheet for JDS Uniphase JSH-12L0AA1 to view detailed technical specifications.
No datasheet is available for this part.