JDS Uniphase JSH-42S4DB3 technical specifications.
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Number of Receivers | 1 |
| Operating Supply Voltage | 3.3V |
| RoHS | Compliant |
Download the complete datasheet for JDS Uniphase JSH-42S4DB3 to view detailed technical specifications.
No datasheet is available for this part.