Jelt 103825 technical specifications.
| Length | 366mm |
| Material | Polyester |
| Reach SVHC Compliant | No |
| Width | 432mm |
| RoHS | Not Compliant |
Download the complete datasheet for Jelt 103825 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.