
Jelt 91428 technical specifications.
| Marker Type | Paint Marker |
| Tip Size | Fine adjustment |
| Ink Colour | Red |
| Tip Shape | Bullet |
| RoHS | Compliant |
Download the complete datasheet for Jelt 91428 to view detailed technical specifications.
No datasheet is available for this part.
