
Jelt VA31222 technical specifications.
| Color | Red |
| Max Operating Temperature | 150°C |
| Min Operating Temperature | -55°C |
| Mount | Adhesive |
| RoHS | Compliant |
Download the complete datasheet for Jelt VA31222 to view detailed technical specifications.
No datasheet is available for this part.
