
Jelt VA31243 technical specifications.
| Color | Blue |
| Max Operating Temperature | 150°C |
| Min Operating Temperature | -55°C |
| Mount | Adhesive |
| RoHS | Compliant |
Download the complete datasheet for Jelt VA31243 to view detailed technical specifications.
No datasheet is available for this part.
