Jennic JN5139-Z01-Y technical specifications.
| Package/Case | QFN |
| Frequency | 2.4GHz |
| Interface | SPI, UART |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Max Supply Voltage | 3.6V |
| Memory Size | 96KB |
| Min Supply Voltage | 2.2V |
| Number of Bits | 32 |
| Number of I/Os | 21 |
| Number of Timers/Counters | 3 |
| Oscillator Type | External |
| RAM Size | 96KB |
| Reach SVHC Compliant | No |
| Termination | SMD/SMT |
| RoHS | Compliant |
Download the complete datasheet for Jennic JN5139-Z01-Y to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
