Jennic JN5148-001 technical specifications.
| Package/Case | QFN |
| Frequency | 32MHz |
| Interface | SPI, UART |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Max Supply Voltage | 3.6V |
| Min Supply Voltage | 2V |
| Number of I/Os | 21 |
| Number of PWM Channels | 3 |
| Number of Timers/Counters | 3 |
| Oscillator Type | External |
| Packaging | Cut Tape |
| Peripherals | PWM |
| RAM Size | 128KB |
| Reach SVHC Compliant | No |
| Termination | SMD/SMT |
| RoHS | Compliant |
Download the complete datasheet for Jennic JN5148-001 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
