Jennic JN5148-001-M00 technical specifications.
| Max Supply Voltage | 3.6V |
| Min Supply Voltage | 2.7V |
| Nominal Supply Current | 17.5mA |
| Reach SVHC Compliant | No |
| RoHS | Compliant |
Download the complete datasheet for Jennic JN5148-001-M00 to view detailed technical specifications.
No datasheet is available for this part.