Jensen NAV104 technical specifications.
| Package/Case | Module |
| Height | 2.5inch |
| Length | 12inch |
| Weight | 2.15lb |
| Width | 10inch |
| RoHS | Not Compliant |
Download the complete datasheet for Jensen NAV104 to view detailed technical specifications.
No datasheet is available for this part.