Jensen SXV200V1 technical specifications.
| Height | 7.5inch |
| Length | 1.5inch |
| Mount | Cable |
| Weight | 1lb |
| Width | 6inch |
| RoHS | Not Compliant |
Download the complete datasheet for Jensen SXV200V1 to view detailed technical specifications.
No datasheet is available for this part.