Jensen VM9116 technical specifications.
| Height | 6.5inch |
| Length | 10.5inch |
| Mount | Front |
| Weight | 6.85lb |
| Width | 10.5inch |
| RoHS | Not Compliant |
Download the complete datasheet for Jensen VM9116 to view detailed technical specifications.
No datasheet is available for this part.