Jensen VM9216BT technical specifications.
| Height | 6.6inch |
| Length | 10.7inch |
| Weight | 7.25lb |
| Width | 10.7inch |
| RoHS | Not Compliant |
Download the complete datasheet for Jensen VM9216BT to view detailed technical specifications.
No datasheet is available for this part.