JET TEC 10443MJB technical specifications.
| Printer Brand | Epson Stylus Photo RX420, RX425, RX520, R240, R245 |
| Cartridge Original Type Number | T055340 |
| Ink Colour | Magenta |
| Consumable Type | Compatible |
| Colour | Magenta |
| RoHS | Not Compliant |
Download the complete datasheet for JET TEC 10443MJB to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.