JET TEC 9183MJB technical specifications.
| Printer Brand | Epson Stylus C82, C82N, C82WN, CX5200, CX5400 |
| Cartridge Original Type Number | T042340 |
| Ink Colour | Magenta |
| Consumable Type | Compatible |
| Colour | Magenta |
| RoHS | Not Compliant |
Download the complete datasheet for JET TEC 9183MJB to view detailed technical specifications.
No datasheet is available for this part.