
Jewell Modutec 1030-0019 technical specifications.
| Display Type | LCD |
| Input Current | 20mA |
| Mount | Panel |
| Operating Supply Current | 20mA |
| Series | 1000 |
| RoHS | Not Compliant |
Download the complete datasheet for Jewell Modutec 1030-0019 to view detailed technical specifications.
No datasheet is available for this part.