
Jewell Modutec 1030-0101-U technical specifications.
| Accuracy | 0.25% |
| Display Type | LCD |
| Height | 32.5mm |
| Lead Free | Contains Lead |
| Max Operating Temperature | 60°C |
| Min Operating Temperature | 0°C |
| Mount | Panel, Snap in |
| Number of Contacts | 13 |
| Package Quantity | 1 |
| Resistance | 100MR |
| Series | 1000 |
| Termination | PC Pins |
| Width | 34mm |
| RoHS | Not Compliant |
Download the complete datasheet for Jewell Modutec 1030-0101-U to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.