Jewell Modutec 1050-0301 technical specifications.
| Display Type | LCD |
| Mount | Panel |
| Operating Supply Current | 150uA |
| Operating Supply Voltage | 5V |
| Series | 1000 |
| RoHS | Not Compliant |
Download the complete datasheet for Jewell Modutec 1050-0301 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.