
Jewell Modutec 1060-00-19-U technical specifications.
| Display Type | LCD |
| Max Operating Temperature | 60°C |
| Min Operating Temperature | 0°C |
| Mount | Panel |
| Number Of Characters Per Row | 3.5 |
| Series | 1000 |
| Termination | PC Pin |
| Weight | 0.065lb |
| RoHS | Not Compliant |
Download the complete datasheet for Jewell Modutec 1060-00-19-U to view detailed technical specifications.
No datasheet is available for this part.
