Jewell Modutec 1801112 technical specifications.
| Display Type | Digital |
| Input Current | 200mA |
| Mount | Panel |
| Operating Supply Current | 180mA |
| Series | 1800 |
| RoHS | Not Compliant |
Download the complete datasheet for Jewell Modutec 1801112 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.