Jewell Modutec 2033-3403-04-U technical specifications.
| Accuracy | 0.1% |
| Display Type | LCD |
| Max Operating Temperature | 60°C |
| Min Operating Temperature | -20°C |
| Mount | Screw |
| Package Quantity | 1 |
| Series | 2000 |
| Termination | Screw |
| RoHS | Compliant |
Download the complete datasheet for Jewell Modutec 2033-3403-04-U to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.