Jewell Modutec 2053-3470-04-U technical specifications.
| Accuracy | 0.2% |
| Package/Case | 100 |
| Display Type | LCD |
| Max Operating Temperature | 60°C |
| Min Operating Temperature | -20°C |
| Mount | Screw |
| Package Quantity | 1 |
| Series | 2000 |
| Termination | Screw |
| RoHS | Not Compliant |
Download the complete datasheet for Jewell Modutec 2053-3470-04-U to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.