Jewell Modutec BL-100-102-U technical specifications.
| Accuracy | 0.1% |
| Display Type | LCD |
| Max Operating Temperature | 50°C |
| Min Operating Temperature | 0°C |
| Max Supply Voltage (DC) | 9V |
| Mount | Panel |
| Package Quantity | 1 |
| Reach SVHC Compliant | Unknown |
| RoHS Compliant | No |
| Series | BL |
| Termination | PC Pins |
| RoHS | Compliant |
Download the complete datasheet for Jewell Modutec BL-100-102-U to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.