
Jewell Modutec BL-100301 technical specifications.
| Display Type | LCD |
| Height | 30.5mm |
| Length | 7.4mm |
| Mount | Panel |
| Operating Supply Current | 3mA |
| Package Quantity | 10 |
| Series | BL |
| Width | 60mm |
| RoHS | Not Compliant |
Download the complete datasheet for Jewell Modutec BL-100301 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
