Jewell Modutec BL-133582-00 technical specifications.
| Capacitance | 100F |
| Max Operating Temperature | 60°C |
| Min Operating Temperature | -20°C |
| Max Supply Voltage (AC) | 253V |
| Min Supply Voltage (AC) | 195.5V |
| Reach SVHC Compliant | Unknown |
| RoHS | Unconfirmed |
Download the complete datasheet for Jewell Modutec BL-133582-00 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.