Jewell Modutec BL-176302-U technical specifications.
| Accuracy | 0.1% |
| Display Type | LCD |
| Max Operating Temperature | 50°C |
| Min Operating Temperature | 0°C |
| Mount | Panel |
| Package Quantity | 1 |
| Series | BL170 |
| Termination | Solder |
| RoHS | Not Compliant |
Download the complete datasheet for Jewell Modutec BL-176302-U to view detailed technical specifications.
No datasheet is available for this part.