Jewell Modutec BL-300302-01 technical specifications.
| Display Type | LCD |
| Mount | Panel |
| Operating Supply Current | 3mA |
| Series | BL |
| RoHS | Not Compliant |
Download the complete datasheet for Jewell Modutec BL-300302-01 to view detailed technical specifications.
No datasheet is available for this part.