
Jewell Modutec OMS-AVV-300-U technical specifications.
| Accuracy | 0.05% |
| Package/Case | 300 |
| Depth | 12.7mm |
| Interface | Analog |
| Max Operating Temperature | 50°C |
| Min Operating Temperature | 0°C |
| Mount | Panel |
| RoHS | Not Compliant |
Download the complete datasheet for Jewell Modutec OMS-AVV-300-U to view detailed technical specifications.
No datasheet is available for this part.
