JFW Industries 50FHDI-030-50 N technical specifications.
| Module/IC Classification | Module |
| Manufacture Type | Fixed Attenuator |
| Maximum Attenuation | 30(Typ)dB |
| Attenuation Tolerance | ±0.75dB |
| Minimum Frequency | 0GHz |
| Maximum Frequency | 6GHz |
| Min Operating Temperature | -55°C |
| Max Operating Temperature | 100°C |
| Maximum VSWR | 1.3 |
| Impedance | 50Ohm |
| Max Power Rating | 500W |
| Cage Code | 61162 |
| EU RoHS | Yes |
| ECCN | EAR99 |
| RoHS Versions | 2011/65/EU, 2015/863 |
Download the complete datasheet for JFW Industries 50FHDI-030-50 N to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.