JFW Industries 50T-052 N M technical specifications.
| Type | Type N |
| Gender | M |
| Body Orientation | Straight |
| Operating Frequency | 0 to 3GHz |
| Impedance | 50Ohm |
| Min Operating Temperature | -40°C |
| Max Operating Temperature | 85°C |
| RoHS | Yes |
| RoHS Version | 2011/65/EU, 2015/863 |
Download the complete datasheet for JFW Industries 50T-052 N M to view detailed technical specifications.
No datasheet is available for this part.