JFW Industries 57Z-2G SF/BF-PM technical specifications.
| Type | Impedance Matching Pad |
| Min Operating Temperature | 0°C |
| Max Operating Temperature | 60°C |
| Cage Code | 61162 |
| EU RoHS | Yes |
| ECCN | EAR99 |
| RoHS Versions | 2011/65/EU, 2015/863 |
Download the complete datasheet for JFW Industries 57Z-2G SF/BF-PM to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.