JFW Industries 75DB-013 technical specifications.
| Minimum Frequency | 0.1MHz |
| Maximum Frequency | 3000MHz |
| Impedance | 75Ohm |
| Maximum Insertion Loss | 0.7dB |
| Maximum VSWR | 1.4dB |
| RoHS | Yes |
| RoHS Version | 2011/65/EU, 2015/863 |
Download the complete datasheet for JFW Industries 75DB-013 to view detailed technical specifications.
No datasheet is available for this part.