Jiffy SC-19 technical specifications.
| External Depth | 510mm |
| External Length / Height | 559mm |
| Material | Double Wall Corrugated Cardboard |
| Pack Quantity | 15 |
| RoHS | Not Compliant |
Download the complete datasheet for Jiffy SC-19 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.