Jiffy SC14 technical specifications.
| External Depth | 330mm |
| External Length / Height | 381mm |
| Material | Single Wall Corrugated Cardboard |
| Pack Quantity | 25 |
| RoHS | Not Compliant |
Download the complete datasheet for Jiffy SC14 to view detailed technical specifications.
No datasheet is available for this part.