JKL 10S6-250V technical specifications.
| Color | Clear |
| Diameter | 20mm |
| Lead Free | Contains Lead |
| Lead/Base Style | Screw |
| Length | 48mm |
| MSCP | 6MSCP |
| Package Quantity | 100 |
| Voltage Rating | 250V |
| RoHS | Not Compliant |
Download the complete datasheet for JKL 10S6-250V to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.