JKL 1309 technical specifications.
| Current Rating | 520mA |
| Lead/Base Style | Bayonet |
| MSCP | 15MSCP |
| Voltage Rating | 28V |
| RoHS | Not Compliant |
Download the complete datasheet for JKL 1309 to view detailed technical specifications.
No datasheet is available for this part.