JKL 1487 technical specifications.
| Current Rating | 200mA |
| Lead/Base Style | Screw |
| MSCP | 1.4MSCP |
| Voltage Rating | 14V |
| RoHS | Unconfirmed |
Download the complete datasheet for JKL 1487 to view detailed technical specifications.
No datasheet is available for this part.