JKL 1680 technical specifications.
| Color | Clear |
| Diameter | 26mm |
| Lead Free | Contains Lead |
| Lead/Base Style | Bayonet |
| Length | 50mm |
| MSCP | 32MSCP |
| Package Quantity | 100 |
| Voltage Rating | 6V |
| RoHS | Not Compliant |
Download the complete datasheet for JKL 1680 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
