JKL 1768 technical specifications.
| Color | Clear |
| Diameter | 5.9mm |
| Lead Free | Contains Lead |
| Lead/Base Style | Screw |
| Length | 15.9mm |
| Luminous Flux | 7.92lm |
| MSCP | 0.63MSCP |
| Operating Supply Voltage | 6V |
| Package Quantity | 100 |
| Packaging | Bulk |
| Voltage | 6V |
| Voltage Rating | 6V |
| RoHS | Not Compliant |
Download the complete datasheet for JKL 1768 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
