JKL 1769 technical specifications.
| Color | Clear |
| Diameter | 5.9mm |
| Lead Free | Contains Lead |
| Lead/Base Style | Screw |
| Length | 17.4mm |
| Life (Hours) | 500Hour |
| Luminous Flux | 2.51lm |
| MSCP | 0.2MSCP |
| Operating Supply Current | 200mA |
| Operating Supply Voltage | 2.5V |
| Package Quantity | 100 |
| Packaging | Bulk |
| Voltage Rating | 2.5V |
| RoHS | Not Compliant |
Download the complete datasheet for JKL 1769 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
