
This clear LED lamp has a voltage rating of 6.3V and an operating supply current of 75mA. It emits a luminous flux of 2.89lm and has a life expectancy of 1000 hours. The lamp is packaged in bulk and features a screw lead style.
JKL 1775 technical specifications.
| Color | Clear |
| Diameter | 5.9mm |
| Lead Free | Contains Lead |
| Lead/Base Style | Screw |
| Length | 15.9mm |
| Lens Style | Round, Domed |
| Life (Hours) | 1000Hour |
| Luminous Flux | 2.89lm |
| MSCP | 0.23MSCP |
| Operating Supply Current | 75mA |
| Operating Supply Voltage | 6.3V |
| Packaging | Bulk |
| Voltage Rating | 6.3V |
| RoHS | Not Compliant |
Download the complete datasheet for JKL 1775 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.