JKL 1813 technical specifications.
| Color | Clear |
| Diameter | 9.5mm |
| Lead Free | Contains Lead |
| Lead/Base Style | Bayonet |
| Length | 27.6mm |
| Luminous Flux | 10.81lm |
| MSCP | 0.86MSCP |
| Operating Supply Voltage | 14.4V |
| Package Quantity | 100 |
| Packaging | Bulk |
| Voltage | 14.4V |
| Voltage Rating | 14.4V |
| RoHS | Not Compliant |
Download the complete datasheet for JKL 1813 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
