JKL 1820 technical specifications.
| Current Rating | 100mA |
| Lead/Base Style | Bayonet |
| MSCP | 1.6MSCP |
| Voltage Rating | 28V |
| RoHS | Unconfirmed |
Download the complete datasheet for JKL 1820 to view detailed technical specifications.
No datasheet is available for this part.