JKL 1821 technical specifications.
| Current Rating | 170mA |
| Lead/Base Style | Screw |
| MSCP | 3.5MSCP |
| Voltage Rating | 28V |
| RoHS | Unconfirmed |
Download the complete datasheet for JKL 1821 to view detailed technical specifications.
No datasheet is available for this part.