JKL 1866 technical specifications.
| Color | Clear |
| Diameter | 9.5mm |
| Lead Free | Contains Lead |
| Lead/Base Style | Bayonet |
| Length | 27.6mm |
| Luminous Flux | 8.17lm |
| MSCP | 0.25MSCP |
| Operating Supply Voltage | 6.3V |
| Package Quantity | 100 |
| Packaging | Bulk |
| Voltage Rating | 6.3V |
| RoHS | Compliant |
Download the complete datasheet for JKL 1866 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
