This T-1 3/4 incandescent lamp has a voltage rating of 18V and a current rating of 0.04A. It features a wire lead and a C-2F filament type. The lamp has a mean spherical candle power of 0.15 and a maximum overall length of 0.52, with a maximum overall diameter of 0.23. It is designed to operate for 10000 hours.
JKL 2102 technical specifications.
| Lamp Size | T-1 3/4 |
| Voltage Rating | 18V |
| Current Rating | 0.04A |
| Lead/Base Style | Wire Lead |
| Filament Type | C-2F |
| Mean Spherical Candle Power | 0.15MSCP |
| Life Hours | 10000h |
| Maximum Overall Length | 0.52in |
| Maximum Overall Diameter | 0.23in |
| RoHS | Yes |
| RoHS Version | 2011/65/EU |
Download the complete datasheet for JKL 2102 to view detailed technical specifications.
No datasheet is available for this part.