
JKL 2933T technical specifications.
| Color | Black |
| Diameter | 18.3mm |
| Height | 15.2mm |
| Lead Free | Lead Free |
| Length | 15.2mm |
| Mount | PCB |
| Package Quantity | 100 |
| Packaging | Bulk |
| Series | 2933 |
| Termination | Solder |
| RoHS | Compliant |
Download the complete datasheet for JKL 2933T to view detailed technical specifications.
No datasheet is available for this part.