JKL 29MB-12 technical specifications.
| Length | 38.2mm |
| Mount | Socket |
| Package Quantity | 100 |
| Packaging | Bulk |
| Series | 29MB |
| Width | 11mm |
| RoHS | Compliant |
Download the complete datasheet for JKL 29MB-12 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.