JKL 313R technical specifications.
| Color | Clear |
| Diameter | 9.5mm |
| Lead Free | Contains Lead |
| Lead/Base Style | Bayonet |
| Length | 27.6mm |
| Package Quantity | 100 |
| Voltage Rating | 28V |
| RoHS | Not Compliant |
Download the complete datasheet for JKL 313R to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
